
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF16.2KQFCT-ND | 445 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5016K200FHEB | 0 | 5K | 17h | ||||||||
| Avnet | CMF5016K200FHEB | 0 | 1K | 11h | ||||||||
| Arrow Electronics | CMF5016K200FHEB | 0 | 1K | |||||||||
| Win Source | WS-CMF5016K200FHEB | 1,279 | 9h |
Download datasheets and manufacturer documentation for Vishay CMF5016K200FHEB.
Download Vishay CMF5016K200FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5016K200FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5016K200FHEB.