
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF11.8KQFCT-ND | 761 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF5011K800FHEB | 0 | 5K | 21h | ||||||||
| Avnet | CMF5011K800FHEB | 0 | 1K | 3d | ||||||||
| Arrow Electronics | CMF5011K800FHEB | 0 | 1K | |||||||||
| UnikeyIC | CMF5011K800FHEB | 761 | 50 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Vishay CMF5011K800FHEB.
Download Vishay CMF5011K800FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF5011K800FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF5011K800FHEB.