
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CMF202K2000GKEA | 7,500 | 2500 | Tape & Reel | 16h | |||||||
| New Yorker Electronics | CMF202K2000GKEA | 0 | 5K | 23h | ||||||||
| Avnet | CMF202K2000GKEA | 0 | 2500 | 16h | ||||||||
| Arrow Electronics | CMF202K2000GKEA | 0 | 2500 | |||||||||
| Worldway Electronics | CMF202K2000GKEA | 13,038 | 7 | 1d |
Download datasheets and manufacturer documentation for Vishay CMF202K2000GKEA.
Download Vishay CMF202K2000GKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF202K2000GKEA.