Vishay CMB02070X4700GB200

Res Carbon Film 0207(2309) 470 Ohm 2% 2/5W Conformal Melf SMD Blister T/R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMB02070X4700GB200.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.05%

CAD Models

Download Vishay CMB02070X4700GB200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.42
Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 470ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 470Ω 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 0204(1406) 470 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
KOA SpeerMFS1/4CC4700F
Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMFS1/4CC5100F
Fixed Resistor, Metal Film, 0.25W, 510ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMB02070X4700GB200 provided by its distributors.

Res Carbon Film 0207(2309) 470 Ohm 2% 2/5W Conformal Melf SMD Blister T/R
Fixed Resistor, Carbon Film, 0.4W, 470ohm, 500V, 2% +/-Tol, Surface Mount, 2309
CMB Series Ø 2.2 x 5.8 mm 0.4 W 470 Ohm ±2 % High Pulse Load MELF Resistor
MELF 0207 FIXED RESISTOR CMB 0.087Diax0.228L 2.20mmx5.80mm 1W 470Ohm -250ppm/C
VISHAY CMB02070X4700GB200 Surface Mount MELF Resistor, 470 ohm, 500 V, 400 mW,2%, CMB 0207 Series, Carbon Film
RESISTOR, MELF, 0207, 470R; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:500V; Temperature Coefficient:-250ppm/K; Resistor Element Material:Carbon Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Body Diameter:2.2mm; External Length / Height:2.2mm; External Width:5.8mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0207; Series:CMB
Resistor Type = Melf Resistor / Resistance Ohm = 470 / Tolerance (±) % = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5.8 / Voltage Rating - DC V = 500 / Temperature Coefficient = -250 ppm/°C / Termination Type = Soldering / Body Height mm = 2.2 / Body Width mm = 2.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0207

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric