Vishay CCF07470RGKE36

Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF07470RGKE36.

element14 APAC

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-11.70%

CAD Models

Download Vishay CCF07470RGKE36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 430ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 510ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 470ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F470R
Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Yageo GroupFMP100JT-52-470R
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP200JT-52-470R
Fixed Resistor, Metal Film, 2W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CCF07470RGKE36 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 470ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 470 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/C Conformal Epoxy AXL T/R
RESISTOR, METAL FILM, RES 470 OHMS, PWR-RTG 0.25 W, TOL 2%, AXIAL
RESISTOR, METAL FILM, 470 OHM, 500mW, 2%
Axial Axial CCF07 0.090Diax0.245L 2.29mmx6.22mm 0.5W 1/2W 470Ohms ±100ppm/C
METAL FILM RESISTOR, 470 OHM, 500mW, 2%; Resistance: 470ohm; Product Range: CCF07 Series; Power Rating: 500mW; Resistance Tolerance: ± 2%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resist 26R3998

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF07470RGKE36.