onsemi BZX85C13

ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C13.

Upverter

Datasheet4 pages5 years ago

Farnell

Master Electronics

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+6.05%

CAD Models

Download onsemi BZX85C13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.223
Stock
445,139
1,055,342
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
13.25 V
13 V
Tolerance
6 %
5 %
Power Dissipation
1 W
1.3 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
500 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,13V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4743A_T50R
onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemiBZX85C11
ZENER DIODE Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR
DIODE ZENER 13V 1.3W DO41 / Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi BZX85C13 provided by its distributors.

ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
BZX85C13 Series 1 W 200 mA 13 V ±6 % Through Hole Zener Diode - DO-41
Diode Zener Single 13.25V 5% 1W 2-Pin DO-41 Bulk

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C13
  • BZX85/C13
  • BZX85C13.