
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-BZX85B18-TRCT-ND | 35,215 | 1 | Cut Tape | ||||||||
| TME | BZX85B18TR-VIS-0 | 20,000 | 15K | 19h | ||||||||
| Newark | BZX85B18-TR | 0 | 25K | Tape & Reel | ||||||||
| Avnet | BZX85B18-TR | 0 | 25K | 5h | ||||||||
| TTI Asia | BZX85B18-TR | Contact | 2d |
Download Vishay BZX85B18-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX85B18-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: