onsemi 1N5225B

1N5225 Series 500 mW 3 V 200 mA Through Hole Zener Diode - DO-35
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5225B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-1.13%

CAD Models

Download onsemi 1N5225B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.037
$ 0.037
Stock
740,272,088
57,587
57,587
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
29 Ω
29 Ω
29 Ω
Max Reverse Leakage Current
50 µA
50 µA
50 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N4372A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 50muA @ 1V 500mW 3V
±5% 50μA 3V 29Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
onsemi1N5226B
1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5227B
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.1V @ 200mA 25muA @ 1V 500mW 3.3V

Descriptions

Descriptions of onsemi 1N5225B provided by its distributors.

1N5225 Series 500 mW 3 V 200 mA Through Hole Zener Diode - DO-35
Zener Single Diode, 3 V, 500 mW, DO-204AH, 2, 200 C
Voltage regulator diodes | DIODE ZENER 3V 500MW DO35
onsemi single zener diode, Rated zener voltage3V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd