Vishay BZX55C2V4-TAP

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C2V4-TAP.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Newark

TME

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-17.87%

CAD Models

Download Vishay BZX55C2V4-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N5987B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 50muA @ 1V 500mW 3V
Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5985B
Zener Diode, 115V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35
±5% 50μA 3V 29Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
Zener Diode, single, Two Terminal,3V V(Z),5%,do-35 |Vishay BZX55C3V0-TR

Descriptions

Descriptions of Vishay BZX55C2V4-TAP provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 2.4V 500MW DO35 / Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Diode Zener Single 2.42V 6% 500mW 2-Pin DO-35 Ammo
DO-35-2 Series, Zener Diode, Single configuration.
Vishay single zener diode, Rated zener voltage2.4V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:2.56V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C2V4TAP