Vishay BZT03C51-TR

Diode Zener Single 51V 6% 1.3W 2-Pin SOD-57 T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C51-TR.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
Zener Diode, single, Two Terminal,56V V(Z),7.1%,sod-57 |Vishay BZT03C56-TAP
BZT03 Series 47 V ±6 % 1.3 W Through Hole Zener Diode - SOD-57
onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 39V 5% 1W 2-Pin DO-41 Ammo
onsemi1N4757A
1N4757A Series 1 W 51 V 5 uA Axial Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay BZT03C51-TR provided by its distributors.

Diode Zener Single 51V 6% 1.3W 2-Pin SOD-57 T/R
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
6% 1¦ÌA 51V 60¦¸ 3.25W SOD-57 , 4mm*3.6mm*3.6mm
DIODE, ZENER, 51V, 3.25W; Zener Voltage Vz Typ:51V; Diode Case Style:SOD-57; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Device Marking:BZT03-C51; Diode Type:Zener; External Diameter:3.81mm; External Length / Height:4.57mm; Forward Current If Max:500mA; Package / Case:SOD-57; Power Dissipation Max:1.3W; Power Dissipation Ptot Max:3.25W; Resistance Rz:60ohm; Termination Type:Axial Leaded; Test Current:10mA; Tolerance:5%; Zener Current:10mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT03C51TR