Vishay BZM55C3V9-TR

SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C3V9-TR.

Farnell

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago

IHS

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-19.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 2.22%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,3.3V V(Z),2%,melf-1.9 |Vishay BZM55B3V3-TR3

Descriptions

Descriptions of Vishay BZM55C3V9-TR provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
BZM55C3V9-TR ZENER DIODE, 3.9V 5% 500 MW SMT 2-PIN MICROMELF
ZENER DIODE; Zener Voltage Typ, Vz:4.1V; Power Dissipation, Pd:500mW; Termination Type:SMD; Package/Case:MicroMELF; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes
Zener Voltage V = 3.9 / Configuration = Single / Zener Impedance Ohm = 90 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 2 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55-C3V9T/R
  • BZM55C3V9-TR.
  • BZM55C3V9TR