Vishay BZM55C15-TR

Diode Zener Single 15V 6% 500mW Automotive 2-Pin MicroMELF Reel | DIODE ZENER 500MW MICROMELF
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C15-TR.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages24 years ago

_legacy Avnet

TME

Future Electronics

Newark

Inventory History

3 month trend:
-18.38%

CAD Models

Download Vishay BZM55C15-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE ZENER 15V 500MW MICROMELF / Zener Diode 15 V 500 mW Surface Mount MicroMELF
Zener Diode Single 13V 2% 26Ohm 500mW Automotive 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZM55C15-TR provided by its distributors.

Diode Zener Single 15V 6% 500mW Automotive 2-Pin MicroMELF Reel | DIODE ZENER 500MW MICROMELF
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:15V; Power Dissipation, Pd:500mW; Package/Case:MicroMELF; Breakdown Voltage Max:15.6V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes
Zener Voltage V = 15 / Configuration = Single / Zener Impedance Ohm = 30 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55C15T/R
  • BZM55C15TR