Vishay BZM55B24-TR

Zener Diode, single, Two Terminal, 24V V(Z), 2%, melf-1.9 |Vishay BZM55B24-TR
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55B24-TR.

Inventory History

3 month trend:
-16.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Diode Zener Single 24V 6% 500mW 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,27V V(Z),7%,melf-1.9 |Vishay BZM55C27-TR3

Descriptions

Descriptions of Vishay BZM55B24-TR provided by its distributors.

Zener Diode, single, Two Terminal,24V V(Z),2%,melf-1.9 |Vishay BZM55B24-TR
BZM55 series Zener Diode 24V 500mW Surface Mount MicroMELF 2-SMD package
Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional
BZM55B24-TR ZENER DIODE, 24V 2% 500 MW SMT 2-PIN MICROMELF
Zener Voltage V = 24 / Configuration = Single / Zener Impedance Ohm = 80 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55B24TR