Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYW82-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW82-TAP.

Newark

Datasheet4 pages10 years ago

_legacy Avnet

TME

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.351
Stock
37,522
65,426
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
7.5 µs
6 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-12-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay1N5624-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Vishay1N5626-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
STMicroelectronicsSTTH3R02
Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo
Diodes Inc.1N5402-T
1N5402 Series 200 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Diodes Inc.1N5406-T
1N5406 Series 600 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD

Descriptions

Descriptions of Vishay BYW82-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
200V 100A 7.5μs 1μA 3A Freestanding SOD-64 SMD mount,Through hole mounting 4mm*4.3mm*4.3mm
Bridge Rectifier; Repetitive Reverse Voltage Max, Vrrm:200V; Package/Case:SOD-64; Bridge Rectifier Case:SOD64; Forward Current:3A; Forward Voltage:1V; Reel Quantity:2500; Capacitance:40pF; Current Rating:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW82TAP