Diodes Inc. 1N5406-T

1N5406 Series 600 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
$ 0.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5406-T.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

DigiKey

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. 1N5406-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.164
$ 0.164
Stock
403,725
1,801,622
1,801,622
Authorized Distributors
4
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-03-01
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.1N5406-B
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Diodes Inc.1N4005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.1N4005-B
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
1kV 35A 3μA 1A Bridge Rectifier, 4 Elements, SDIP-4, SMD, 8.51mm × 6.5mm × 2.6mm

Descriptions

Descriptions of Diodes Inc. 1N5406-T provided by its distributors.

1N5406 Series 600 V 3 A Through-Hole Standard Diode Rectifier - DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
1N5406-T,RECTIFIER STANDARD RE COVERY O/J DO201-AD 3.0A 600V
Diode Rectifier 600V 3A 2-Pin DO-201AD T/R
DIODE GEN PURP 600V 3A DO201AD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5406-T.
  • 1N5406T