Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYV38-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV38-TR.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago
Datasheet5 pages16 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-10.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayBYV38-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
VISHAY DF01M-E3/45. Bridge Rectifier Diode, Miniature, Single, 100 V, 1 A, DIP, 1.1 V, 4 Pins
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
VishayBYW36-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Diodes Inc.DF01M
DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4

Descriptions

Descriptions of Vishay BYV38-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon
BYV38 Series 1000 V 2 A Through Hole Fast Avalanche Sinterglass Diode - SOD-57
Discrete Diode, SOD-57, 1kV 50A 300ns 5μA 2A, SMD/TH, 4.2mm × 3.6mm × 3.6mm
Rectifier Diode Switching 1KV 2A 300ns 2-Pin SOD-57 T/R
DIODE, FAST, 2A, 1000V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:300ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:50A; Forward Voltage:1.1V; Junction Temperature Tj Max:175°C; Operating Temperature Range:-55°C to +175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:300ns; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV38TR