onsemi DF04M

DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
$ 0.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF04M.

Upverter

Datasheet3 pages16 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi DF04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.277
$ 0.277
Stock
122,977
449,393
449,393
Authorized Distributors
1
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
DIP
DIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF08M
DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of onsemi DF04M provided by its distributors.

DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
Diode Rectifier Bridge Single 400V 1.5A 4-Pin PDIP Rail
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
Br Mdip Pn 1.5A 400V Rohs Compliant: Yes
BRIDGE RECT 1PHASE 400V 1A DFM
BRIDGE RECTIFIER, 1.5A, 400V, 4-DIP; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Diode Case Style:DIP; External Depth:6.477mm; External Length / Height:3.302mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Output Current Max:1.5A; Package / Case:DIP; RMS Input Voltage:280V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04M.