Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYW36-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW36-TR.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet6 pages20 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
+1.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayBYW32-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
VishayBYW32-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
VishayBYW34-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Diodes Inc.DF01M
DF01M Series 1.5 A 100 V Single Phase Bridge Rectifier Through Hole - DFM-4
Diodes Inc.2A07-T
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of Vishay BYW36-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
BYW36 Series 600 V 50 A Through Hole Fast Avalanche Sinterglass Diode - SOD-57
Rectifier Diode Switching 600V 2A 200ns 2-Pin SOD-57 T/R
DIODE, FAST, 2A, 600V; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:2A; Current, Ifsm:50A; Time, trr Typ:200ns; Voltage, Vf Max:1.1V; Temperature, Tj Max:175°C; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Case Style:SOD-64; No. of Pins:2; Current, Ifs Max:50A; Forward Voltage:1.1V; Time, trr Max:200ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW36TR