Vishay BPV10NF

Photodiode PIN Module 940nm 0.55A/W Sensitivity 2-Pin T-1 3/4 / PHOTODIODE PIN HI SENSITIVE 5MM
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV10NF.

Upverter

Datasheet5 pages3 years ago

Newark

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
+181%

CAD Models

Download Vishay BPV10NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

VishayBPV10
Photodiode PIN Module 920nm 0.55A/W Sensitivity 2-Pin T-1 3/4 Bulk
VishayBPV23NF
Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
VishayBPV23NFL
Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm

Descriptions

Descriptions of Vishay BPV10NF provided by its distributors.

Photodiode PIN Module 940nm 0.55A/W Sensitivity 2-Pin T-1 3/4 / PHOTODIODE PIN HI SENSITIVE 5MM
PHOTODIODE, 0.05A, 1.3V; No. of Pins: 2Pins; Diode Case Style: T-1 3/4 (5mm); Wavelength of Peak Sensitivity: 940nm; Angle of Half Sensitivity ±: 20°; Dark Current: 1000pA; Operating Temperature Min: -40°C; Operating Temperatu
PHOTODIODE, PIN; Wavelength, Peak:940nm; Voltage, Vr Max:60V; Dark Current:1nA; Time, Rise:2.5ns; Voltage, Breakdown:60V; Operating Temperature Range:-40°C to +100°C; External Diameter:5mm; External Length / Height:8.6mm; Temp, Op. ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV10NF.
  • BPV10NF..