Vishay BPV23NFL

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk
$ 0.465
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV23NFL.

IHS

Datasheet5 pages11 years ago
Datasheet6 pages25 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BPV23NFL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV23NF
Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
VishayBPV23FL
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin Side View
Lite-OnLTR-323DB
900nm 60° 50ns 30V(DC) Photo Transsistor 30nA Through hole mounting 5.6mm*5.6mm*8.6mm
Lite-OnLTR-516AD
OPTOELECTRONICS - IR EMITTER AND DETECTOR - Photodiode, Cylindrial 5mm Wave, Fast Switching. View Angle - 140
Diodes Inc.LTR-546AD
Photodiode 900nm 50ns 30V(DC) 30nA TH 7mm × 2.8mm × 7.6mm

Descriptions

Descriptions of Vishay BPV23NFL provided by its distributors.

Photodiode PIN Chip 940nm 0.6A/W Sensitivity 2-Pin Bulk
950nm 70ns Photodiode, TH, 4.5mm × 5mm × 6mm
PHOTO PIN DIODE SV FILTR 870 L.LEAD-e4
SENSOR PHOTODIODE 950NM RADIAL
DIODE, PHOTO, 940NM, 60°, SIDE LOOKING

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric