Vishay BPV10

Vishay Photodiode, BPV10 Series, 920nm, Detects Near-Infrared & Visible Infrared Radiation
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPV10.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet6 pages20 years ago

Farnell

IHS

element14 APAC

TME

Inventory History

3 month trend:
+45.06%

CAD Models

Download Vishay BPV10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1991-08-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBPV10NF
Photodiode PIN Module 940nm 0.55A/W Sensitivity 2-Pin T-1 3/4 / PHOTODIODE PIN HI SENSITIVE 5MM
VishayBPV22F
Photodiode PIN Module 950nm 0.6A/W Sensitivity 2-Pin / PHOTODIODE PIN SPHERE SIDE VIEW
VishayBPV23NF
Photodiode PIN Module 940nm 0.6A/W Sensitivity 2-Pin
ams-OSRAMBP 104 F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 5.2 x 3.9 x 2 mm
ams-OSRAMSFH 203 PFA
OPTO SFH 203 PFA IR SI PHOTODIODE, 75 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 85 °C, 7.7 x 7.4 x 4.6 mm

Descriptions

Descriptions of Vishay BPV10 provided by its distributors.

Vishay Photodiode, BPV10 Series, 920nm, Detects Near-Infrared & Visible Infrared Radiation
Photo Diode; Leaded Process Compatible:Yes; Package/Case:T-1 3/4; Capacitance:11pF; Forward Current:50mA; Forward Voltage:1.3V ;RoHS Compliant: Yes
PHOTODIODE, 0.05A, 1.3V; Wavelength Typ:920nm; Bandwidth:250MHz; Half Angle:20°; Dark Current:1nA; Diode Case Style:T-1 3/4 (5mm); No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Active Area:0.78mm²; Breakdown Voltage Vbr:60V; Operating Temperature Range:-40°C to +100°C; Package / Case:T-1 3/4; Peak Wavelength:920nm; Reverse Voltage Vr Max:60V; Rise Time:2.5ns; Sensitivity:0.55A/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV10.