Vishay BFC246828684

Cap Film 0.68uF 400VDC/220VAC PET 10% 26 X 8 X 21mm RDL 22.5mm Loose in Box
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246828684.

IHS

Datasheet21 pages3 years ago
Datasheet27 pages10 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+140%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
PanasonicECQ-E4684KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cornell DubilierDME4P68K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR60MN3680AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 400V PET 10% (30 X 8.5 X 21.5mm) Radial 27.5mm 105°C Loose in Box
Cap Film 0.68uF 400V PET 10% (26 X 10 X 19.5mm) Radial 22.5mm Loose in Box

Descriptions

Descriptions of Vishay BFC246828684 provided by its distributors.

Cap Film 0.68uF 400VDC/220VAC PET 10% 26 X 8 X 21mm RDL 22.5mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR MKT468 200V 0.68muF ±10% 1.024Lx0.315W 26.00mmx8.00mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY BFC246828684 Film Capacitor, 0.68 F, 400 V, MKT468 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.68UF, 400V; Product Range:VISHAY - MKT468 Series; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case;RoHS Compliant: Yes
CAPACITOR, 0.68UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:55/100/56; External Depth:7.5mm; External Length / Height:19.5mm; External Width:26mm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 468 28684
  • 222246828684