Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC246816335

Cap Film 3.3uF 250V PET 10% (26 X 12.5 X 25.5mm) Radial 22.5mm 105C Loose
$ 4.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246816335.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E2335KB
Cap Film 3.3uF 250V PET 10% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk
Cornell DubilierDME2W3P3K-F
Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125C
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 3.3uF 250V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Yageo GroupR60IN43305030K
Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of Vishay BFC246816335 provided by its distributors.

Cap Film 3.3uF 250V PET 10% (26 X 12.5 X 25.5mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Cap, 3.3 uF, 250 V, 10%, Metallized PET, Radial Box - 2 Pin, 22.5mm, 105C
Radial FILM CAPACITOR MKT468 160V 3.3muF ±10% 1.024Lx0.492W 26.00mmx12.50mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY BFC246816335 Film Capacitor, 3.3 F, 250 V, MKT468 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 3.3UF, 250V; Product Range:VISHAY - MKT468 Series; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, 3.3UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:55/100/56; External Depth:11.5mm; External Length / Height:23.5mm; External Width:26mm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric