Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237341335

Cap Film 3.3uF 250V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237341335.

IHS

Datasheet18 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E2335KB
Cap Film 3.3uF 250V PET 10% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk
Cornell DubilierDME2W3P3K-F
Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125C
Cap Film 3.3uF 250V PET 10% (26 X 12.5 X 25.5mm) Radial 22.5mm 105C Loose
PanasonicECQ-E2335KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFB
Film Capacitor, 3.3 uF, 63 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin

Descriptions

Descriptions of Vishay BFC237341335 provided by its distributors.

Cap Film 3.3uF 250V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 160V 3.3muF ±10% 1.220Lx0.512W 31.00mmx13.00mm
MKT373 Series 250 V 3.3 uF ±10% 21 x 31 mm LS=27.5 mm Polyester Film Capacitor
CAPACITOR POLYESTER 3.3UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric