
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 04J5950 | 1,554 | 1 | 16h | ||||||||
| Newark | BFC242042002 | 1,554 | 1 | |||||||||
| DigiKey | 56-BFC242042002-ND | 2,581 | 1 | Bulk | ||||||||
| TTI | BFC242042002 | 0 | 3K | Bulk | 16h | |||||||
| RS (Formerly Allied Electronics) | BFC242042002 | 0 | 3K | Bulk | 3h |
Download Vishay BFC242042002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC242042002 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: