
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC242015602 | 0 | 750 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | BFC242015602 | 0 | 750 | Bulk | 19h | |||||||
| Avnet | BFC242015602 | 0 | 750 | 8h | ||||||||
| Microchip USA | BFC242015602 | 416 | 300 | 6d | ||||||||
| AAA CHIPS | BFC242015602 | 2,145 | 5h |
Download Vishay BFC242015602 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC242015602 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: