
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC241971204 | 0 | 1K | |||||||||
| Avnet | BFC241971204 | 0 | 1K | 10h | ||||||||
| RS (Formerly Allied Electronics) | BFC241971204 | 0 | 1K | Bulk | 22h | |||||||
| Microchip USA | BFC241971204 | 430 | 150 | Bulk | 6d | |||||||
| EIS COMPONENTS | BFC241971204 | Contact | 1 | Box | 7d |
Download Vishay BFC241971204 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC241971204 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: