
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC241943902 | 0 | 3K | |||||||||
| Avnet | BFC241943902 | 0 | 3K | 6h | ||||||||
| RS (Formerly Allied Electronics) | BFC241943902 | 0 | 3K | Bulk | 17h | |||||||
| Augswan | BFC241943902 | 92 | 1 | 10h | ||||||||
| EIS COMPONENTS | BFC241943902 | Contact | 1 | Box | 5d |
Download Vishay BFC241943902 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BFC241943902 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: