Vishay BFC241642204

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.22uF, Through Hole Mount
$ 1.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC241642204.

IHS

Datasheet12 pages10 years ago

Newark

element14

Inventory History

3 month trend:
-1.95%

CAD Models

Download Vishay BFC241642204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.22uF, Through Hole Mount
Yageo GroupPHE426HA6220JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.22uF, 5124
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Epcos B32621 220nF Polypropylene Film Capacitor 160VDC; 90VAC +/-10%; Thru Hole
Yageo GroupR46KI322000P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR

Descriptions

Descriptions of Vishay BFC241642204 provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2% +Tol, 2% -Tol, 0.22uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Cap Film 0.22uF 63V PP 2% (12.5 X 6 X 12mm) Radial Wound 10mm 85C Loose
Radial FILM CAPACITOR MKP416 25V 0.22muF ±2% 0.492Lx0.236W 12.50mmx6.00mm
CAPACITOR PP FILM 0.22UF, 63V, ± 2%, RAD; CAPACITOR PP FILM 0.22UF, 63V, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 2%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:63V; Capacitor Terminals:Radial Leaded; Lead Spacing:10mm; Capacitor Mounting:Through Hole
Capacitor Polypropylene Pp Film 0.22Uf, 63V, 2%, Radial; Capacitance:0.22Μf; Voltage Rating:63V; Dielectric Type:metallized Pp; Capacitance Tolerance:± 2%; Product Range:mkp416 Series; Capacitor Case Style:radial Box - 2 Pin Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC241642204.