Vishay BFC237882223

Cap Film 0.022uF 1600V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 85C Loose
$ 2.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237882223.

Newark

Datasheet9 pages11 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-09-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cap Film 0.022uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-H12223JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
PanasonicECW-H16223JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount
PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75UI22204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237882223 provided by its distributors.

Cap Film 0.022uF 1600V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 85C Loose
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF
Radial FILM CAPACITOR MKP/MKP378 500V 0.022muF ±5% 1.024Lx0.236W 26.00mmx6.00mm
VISHAY BFC237882223 Film Capacitor, 0.022 F, 1.6 kV, MKP378 Series,5%, Radial Leaded, PP (Polypropylene)
CAP, FILM, 0.022UF, 5%, 1.6KV, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, 0.022UF, 1600V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.022µF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/085/56; External Depth:10mm; External Length / Height:19.5mm; External Width:26mm; Insulation Resistance:100000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Power Factor:0.02; Power Factor Frequency:10kHz; Power Factor Temperature:20°C; Pulse Rating:1600V/µs; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:500V; Voltage Rating VDC:1600V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric