Vishay BFC237353474

Cap Film 0.47uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237353474.

IHS

Datasheet18 pages2 years ago

element14 APAC

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+479%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Cornell DubilierDME4P47K-F
Cap Film 0.47uF 400V PET 10% (18.5 X 8.3 X 17mm) Radial 15mm 125C
Yageo GroupR60MN3470AA30K
Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237353474 provided by its distributors.

Cap Film 0.47uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 220V 0.47muF ±10% 0.689Lx0.335W 17.50mmx8.50mm
0.47 µF Film Capacitor 220V 400V Polyester, Metallized Radial
CAPACITOR POLY FILM 0.47UF, 400V, 10%, RADIAL
CAPACITOR, MKT, 470NF, 400V, 10%; Capacitance:0.47µF; Tolerance, Capacitance:±10%; Series:2222373; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Pitch, Lead:15mm; Termination Type:Through Hole; Temp, RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237353474.