Vishay BFC237343125

Cap Film 1.2uF 250V PET 10%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237343125.

IHS

Datasheet18 pages2 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2125KB
Cap Film 1.2uF 250V PET 10% (15.3 X 7.6 X 14.6mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2125KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
PanasonicECQ-E4125KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
Cap Film 1.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm 100°C Ammo Pack

Descriptions

Descriptions of Vishay BFC237343125 provided by its distributors.

Cap Film 1.2uF 250V PET 10%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 160V 1.2muF ±10% 0.689Lx0.394W 17.50mmx10.00mm
MKT373 Series 250 V 1.2 uF ±10% LS=15mm Radial Metalized Polyester Film Cap
CAPACITOR POLY FILM 1.2UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1.2µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm
CAPACITOR POLYESTER 1.2UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1.2µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric