Vishay BFC237249154

Cap Film 0.15uF 250V PET 5% (12.5 X 5 X 11mm) Radial 10mm 105C Ammo
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237249154.

IHS

Datasheet13 pages3 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2154JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 150uF, Through Hole Mount
PanasonicECQ-E2154JB
Cap Film 0.15uF 250V PET 5% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Cap Film 0.15uF 250V PET 5%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.15uF 250V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Cornell Dubilier225P15492XD3
Cap Film 0.15uF 200V PET 10% (20.3 X 10.4 X 18.8mm) Radial Wound 9.5mm 85C

Descriptions

Descriptions of Vishay BFC237249154 provided by its distributors.

Cap Film 0.15uF 250V PET 5% (12.5 X 5 X 11mm) Radial 10mm 105C Ammo
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER 0.15UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.15µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MKT372; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric