Vishay BFC236855153

Cap Film 0.015uF 400V PET 10% (12.5 X 4.1 X 13mm) Radial 10mm Loose in Box
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236855153.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, 0.015 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cornell DubilierDME4S15K-F
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 125C
PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR82MC2150AA50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236855153 provided by its distributors.

Cap Film 0.015uF 400V PET 10% (12.5 X 4.1 X 13mm) Radial 10mm Loose in Box
Radial FILM CAPACITOR MKT368 220V 0.015muF ±10% 0.492Lx0.161W 12.50mmx4.10mm
VISHAY BFC236855153 Film Capacitor, 0.015 F, 400 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR POLYESTER 0.015UF, 400V, RADIAL; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Series:MKT368 ;RoHS Compliant: Yes
CAPACITOR, 0.015UF, 400V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.015µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:4.1mm; External Length / Height:13mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric