Vishay BFC236825154

Cap Film 0.15uF 100V PET 10% (12.5 X 3.9 X 12.9mm) Radial 10mm 105°C Loose in Box
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236825154.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-2.68%

CAD Models

Download Vishay BFC236825154 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 100VDC/63VAC PET 10% 12.5 X 4 X 10mm RDL 10mm Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Yageo GroupR82EC3150DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236825154 provided by its distributors.

Cap Film 0.15uF 100V PET 10% (12.5 X 3.9 X 12.9mm) Radial 10mm 105°C Loose in Box
Avnet Japan
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 63V 0.15muF ±10% 0.492Lx0.154W 12.50mmx3.90mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY BFC236825154 Film Capacitor, 0.15 F, 100 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.15UF, 100V; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:(Not Applicable); Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.15UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:3.9mm; External Length / Height:12.9mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric