Vishay BFC233860272

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount
$ 0.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233860272.

IHS

Datasheet16 pages2 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-1.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H12272JV
Cap Film 0.0027uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
PanasonicECW-H12272RJV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, 5118
Film Capacitor, Polypropylene, 630V, 2% +Tol, 2% -Tol, 0.0027uF, Through Hole Mount
Cap Film 0.0027uF 1600V PP 5% (13 X 5 X 11mm) Radial 10mm 110C Automotive Bulk
PanasonicECW-H10272HV
Film Capacitor, Polypropylene, 1000V, 3% +Tol, 3% -Tol, 0.0027uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233860272 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount
Cap Film 0.0027uF 300VAC PP 20% 10 X 4 X 9mm RDL 7.5mm Loose in Box
Avnet Japan
VISHAY BFC233860272 Film Suppression Capacitor, 2700 pF, 440 VAC, MKP3386 Y2 Series,20%, Radial Leaded, Y2
CAP, FILM, 2700PF, 20%, 1KV, RADIAL; Capacitance:2700pF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 2.7NF, 300V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:2700pF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Climatic Category:55/105/56/B; External Depth:9mm; External Length / Height:10mm; External Width:4mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:300V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric