Vishay BFC233810684

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 2.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810684.

IHS

Datasheet12 pages4 years ago

element14 APAC

_legacy Avnet

Mouser

Inventory History

3 month trend:
-77.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupR49AN368000B1M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233810684 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 440VAC PP 20% (31.5 X 18 X 28mm) Radial 27.5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP338 1 440V 0.68muF ±20% 1.220Lx0.709W 31.00mmx18.00mm
CAP, FILM, 0.68UF, 20%, 1KV, RADIAL; Capacitance:0.68µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS X1, 0.68UF, 440V; Capacitance:0.68µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (19-Dec-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:18mm; External Length / Height:28mm; External Width:31mm; Insulation Resistance:15000ohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pulse Rating:100V/µs; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:440V; Voltage Rating V DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric