Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAW156-7-F

Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-23 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAW156-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

Future Electronics

Mouser

Inventory History

3 month trend:
+169%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.057
$ 0.057
Stock
1,162,522
1,123,307
1,123,307
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-523
SOT-523
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
85 V
85 V
85 V
Average Rectified Current
140 mA
125 mA
125 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAV199-7-F
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 70V 0.25A 6ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 70V 150MA SOT23
BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23
Rectifier Diode Small Signal Switching 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAW156-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-23 T/R
BAV156 Series 4 A 85 V 250 mW Dual Surface Mount Low Leakage Diode - SOT-23
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon
160mA 1 Pair Common Anode 1.25V@150mA 85V SOT-23 Diodes - General Purpose ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW156-7-F.