Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAT54WS-E3-08

BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT54WS-E3-08.

Future Electronics

Datasheet4 pages6 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+161%

CAD Models

Download Vishay BAT54WS-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.038
$ 0.038
Stock
3,142,955
2,780,339
2,780,339
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
240 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
100 mA
200 mA
200 mA
Max Reverse Leakage Current
-
500 nA
500 nA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY BAS85-GS08 Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 C
BAT54 Series 30 V 200 mA SMT Single Small Signal Schottky Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 800MV
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV

Descriptions

Descriptions of Vishay BAT54WS-E3-08 provided by its distributors.

BAT54WS-V Series 30 V 200 mA Small Signal Schottky Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 200MA SOD323
Rectifiers and Schottky diodes; VISHAY; BAT54WS-E3-08; 100 mA; Surface Mount; 2; 2 µA
Vishay Schottky Diode, 200mA, 30V, SMD, SOD-323, 2-Pin
DIODE, SCHOTTKY, 0.2A, 30V, SOD-323-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600
Diode, Schottky, 200Ma, 30V, Sod-323-2, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Diode Case Style:Sod-323 Rohs Compliant: No |Vishay BAT54WS-E3-08.
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 2 / Power Dissipation (Pd) mW = 150 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 650

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54WS-E3-08-
  • BAT54WS-E3-08.