Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC BAT54WX-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54WX-TP.

element14 APAC

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+1445%

CAD Models

Download MCC BAT54WX-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.107
Stock
4,675,929
1,042,398
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
800 mV
320 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
Reverse Recovery Time
5 ns
5 ns
Capacitance
10 pF
-

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
BAT54ST Series 30 V 200 mA 150 mW SMT Schottky Barrier Diode - SOT-523
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3

Descriptions

Descriptions of MCC BAT54WX-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 2-Pin SOD-523 T/R
BAT54WX Series 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523
Small Signal Schottky Diode/40V, Sod-523 Rohs Compliant: Yes |Micro Commercial Components BAT54WX-TP

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi