Vishay BAT54S-GS08

Diode, Small Signal; 200 mA; 30 V (Min.); 1000 mV (Max.); 230 mW; 430 degC/W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT54S-GS08.

Newark

Datasheet6 pages20 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

IHS

element14

Arrow Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
172,479
26,156,209
26,156,209
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
3 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Diodes Inc.MMBD7000HS-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
DIODE, RECTIFIER, SWITCHING, VR 75V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 1250MV, CS 2A
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 820MV, CS 1A

Descriptions

Descriptions of Vishay BAT54S-GS08 provided by its distributors.

Diode, Small Signal; 200 mA; 30 V (Min.); 1000 mV (Max.); 230 mW; 430 degC/W
Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Current, If(AV):200mA; Forward Voltage Max, VF:800mV; Reverse Recovery Time, trr:5ns; Forward Surge Current Max, Ifsm:600mA; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54SGS08