
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ALSR3F-800-ND | 297 | 1 | Bulk | ||||||||
| TTI | ALSR03800R0FE12 | 100 | 2 | Bulk | 7h | |||||||
| RS (Formerly Allied Electronics) | ALSR03800R0FE12 | 0 | 100 | Bulk | 23h | |||||||
| Avnet | ALSR03800R0FE12 | 0 | 100 | 8h | ||||||||
| Arrow Electronics | ALSR03800R0FE12 | 0 | 100 |
Download datasheets and manufacturer documentation for Vishay ALSR03800R0FE12.
Download Vishay ALSR03800R0FE12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ALSR03800R0FE12 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay ALSR03800R0FE12.