Vishay ALSR03600R0FE12

Fixed Resistor, Wire Wound, 3W, 600ohm, 42.4264V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR03600R0FE12.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.37%

CAD Models

Download Vishay ALSR03600R0FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 600Ohm 1W
Fixed Resistor, Wire Wound, 5W, 600ohm, 54.7723V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 600ohm, 64.8074V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite43F600E
Fixed Resistor, Wire Wound, 3W, 600ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F600
Res Wirewound 600 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL

Descriptions

Descriptions of Vishay ALSR03600R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 600ohm, 42.4264V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ALSR 0.180Diax0.500L 4.57mmx12.70mm 3W 600Ohm ±30ppm/C
Res Wirewound 600 Ohm 1% 3W ±30ppm/C Silicone AXL Bulk
Resistor, 600R, 1%, 3W, Axial Leaded; Resistance:600Ohm; Product Range:Alsr Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Vishay ALSR03600R0FE12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric