Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J2R0

Fixed Resistor, Wire Wound, 3W, 2ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J2R0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J2R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.167
$ 1.27
Stock
3,603
10,893
Authorized Distributors
3
6
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite43J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite23J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsNWW5JT2R00
Fixed Resistor, Wire Wound, 5.1W, 2ohm, 3.1938V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J2R2E
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J2R0 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, 2 OHM, 3 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE
Res Wirewound 2 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 23J2R0
3W 2 OHMS VITREOUS 5% | Ohmite 23J2R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV