
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ACASN5002S5002P1AT | 950 | 1 | Cut Tape | ||||||||
| DigiKey | 749-1053-1-ND | 272 | 1 | Cut Tape | ||||||||
| Avnet | ACASN5002S5002P1AT | 0 | 1K | 12h | ||||||||
| Arrow Electronics | ACASN5002S5002P1AT | 0 | 1K | |||||||||
| Farnell | ACASN5002S5002P1AT | 950 | 1 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for Vishay ACASN5002S5002P1AT.
Download Vishay ACASN5002S5002P1AT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay ACASN5002S5002P1AT provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay ACASN5002S5002P1AT.