Vishay ACASA1001S1002P100

1K Ohm/10K Ohm Professional Thin Film Chip Resistor Array
$ 0.288

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1001S1002P100.

Vishay

Datasheet9 pages7 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+35.73%

CAD Models

Download Vishay ACASA1001S1002P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 100K Ohm/100K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 10K Ohm/50K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Vishay ACASA1001S1002P100 provided by its distributors.

1K Ohm/10K Ohm Professional Thin Film Chip Resistor Array
Res Thin Film Array 1kOhm/10kOhm 0.1% 3/10W ±25ppm/K Divider Conformal 8-Pin Convex Square 0612 SMD T/R
4 ±0.1% 100mW ±25ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1K¦¸,10K¦¸ ¡À0.1% ¡À25ppm/¡æ ¡À0.05% ¡À15ppm/¡æ 100mW 1206 3.2mm*1.5mm*550¦Ìm
ACA - Precision 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±0.1% ±25ppm/C 1kOhm 10kOhm 0.126Lx0.059W 3.20mmx1.50mm
Res, Net, Precision, 1K, 0.1W, 0612; Resistance R1:1Kohm; Product Range:Acas Series; Resistance R2:1Kohm; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case/Package:0612 [1632 Metric]; No. Of Pins:8Pins Rohs Compliant: Yes |Vishay ACASA1001S1002P100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric