Vishay ACASA1001E2001P100

Res Thin Film Array 1K Ohm/2K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 1.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1001E2001P100.

Farnell

Datasheet6 pages17 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ACASA1001E2001P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Res Thin Film Array 2K Ohm/2K Ohm 0.25% 0.3W ±25ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.125W, 2000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
Res Thin Film Array 2K Ohm/2K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
KOA SpeerCN1J4TTD222J
Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Vishay ACASA1001E2001P100 provided by its distributors.

Res Thin Film Array 1K Ohm/2K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
1K¦¸,2K¦¸ ¡À0.25% ¡À25ppm/¡æ ¡À0.05% ¡À7.5ppm/¡æ 100mW 1206 3.2mm*1.5mm*550¦Ìm
RESISTOR, ARRAY, PRECISION, 1K/2K; Resistance:1kohm; Resistance Tolerance:± 0.25%; Power Rating:300mW; Voltage Rating:75V; Series:ACAS; Temperature Coefficient:± 25ppm/K; No. of Elements:4; Resistor Case Style:0612; SVHC:No SVHC (18-Jun-2010); Resistor Element Type:Thin Film Array; Operating Temperature Range:-55°C to +125°C; Package / Case:0612; Resistances R1 / R2:1K/2K; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric