Vishay AC07000009101JAC00

Fixed Resistor, Wire Wound, 7W, 9100ohm, 252.3886V, 5% +/-Tol, Through Hole Mount
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000009101JAC00.

Newark

Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 9100ohm, 213.3073V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE510KJ
Fixed Resistor, Wire Wound, 5W, 10000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
Stackpole ElectronicsRSMF5JT8K20
Fixed Resistor, Metal Oxide Film, 5W, 8200ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQPR510KJ
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite55J10KE
RESISTOR, WIREWOUND, RES 10K OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE

Descriptions

Descriptions of Vishay AC07000009101JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 9100ohm, 252.3886V, 5% +/-Tol, Through Hole Mount
RES 9.1K OHM 7W 5% AXIAL
AC07 9K1 5% AC
RESISTOR WIREWOUND, 9.1KOHM, 7W, 5%; Resistance:9.1kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:252V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric