Vishay AC07000002008JAC00

Axial Fixed Resistor AC 0.295DIAX1.024L 7.50MMX26.00MM 7W 2 Ohm -10/ -80PPM/C
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000002008JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-11.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteTUW7J2R0E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±400ppm/C 2Ohm 7W
OhmiteTUW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000002008JAC00 provided by its distributors.

Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 2Ohm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 7W, 2ohm, 3.7417V, 5% +/-Tol, Through Hole Mount
Res Wirewound 2 Ohm 5% 7W -80ppm/C to -10ppm/C Cement AXL Ammo
RESISTOR, WIREWOUND, 2OHM, 7W, 5%; Resistance:2ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:3.7V; Series:AC; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric