Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC05000006201JAC00

Fixed Resistor, Wire Wound, 5W, 6200ohm, 176.0682V, 5% +/-Tol, Through Hole Mount
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000006201JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

IHS

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.50%

CAD Models

Download Vishay AC05000006201JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 6200ohm, 208.3267V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623732-9
Fixed Resistor, Wire Wound, 7W, 6.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 6800ohm, 218.1742V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 5600ohm, 197.9899V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT6K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.2kOhm 0.125W 1/8W

Descriptions

Descriptions of Vishay AC05000006201JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 6200ohm, 176.0682V, 5% +/-Tol, Through Hole Mount
AC Series 6.2 kOhm 5 W ±5 % 100 to 180 ppm/K Through Hole Wirewound Resistor
RESISTOR, WIREWOUND, RES 6.2 OHMS, PWR-RTG 5 W, TOL 5%,AXIAL, CERAMIC CORE
Res Wirewound 6.2K Ohm 5% 5W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 6.2kOhms 100/ +180ppm/C
RESISTOR WIREWOUND, 6.2KOHM, 5W, 5%; Res; RESISTOR WIREWOUND, 6.2KOHM, 5W, 5%; Resistance:6.2kohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:176V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric